
* Images are for reference only
3-2112231-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2112231-1
- JLCPCB Part #
- C22441331
- Package
- P=4mm
- Description
- -30℃~+120℃ 20A 3 36V 46P Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 159
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1673
30+
$28.5820
Welcome back, may I help you?