
* Images are for reference only
3-1376382-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1376382-4
- JLCPCB Part #
- C5168064
- Package
- Push-Pull,P=5mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2P 300V 5mm Copper alloy Through Hole Tin UL94V-0 Yellow Push-Pull,P=5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.7862
10+
$0.7717
30+
$0.7620
100+
$0.7524
Related Products
Welcome back, may I help you?