
* Images are for reference only
2SC1623
Extended
- Manufacturer
- XZT
- MFR.Part #
- 2SC1623
- JLCPCB Part #
- C5805792
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN 100mA 100nA 200mW 250MHz 300 300mV 50V 5V NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1046
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0107
500+
$0.0085
3000+
$0.0068
6000+
$0.0060
24000+
$0.0054
51000+
$0.0050
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?