
* Images are for reference only
2N6071BG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 2N6071BG
- JLCPCB Part #
- C3614634
- Package
- TO-225AA
- Description
- -40℃~+110℃@(Tj) 15mA 2.5V 200V 30A@60Hz 3mA 4A TO-225AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.4994
10+
$0.4882
30+
$0.4817
100+
$0.4737
Related Products
Welcome back, may I help you?