
* Images are for reference only
2N5195G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N5195G
- JLCPCB Part #
- C232387
- Package
- TO-225-3
- Description
- -65℃~+150℃ 1 PNP 1.4V 2MHz 2mA 40W 4A 5V 7 80V PNP TO-225-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0729
10+
$0.8909
30+
$0.7910
100+
$0.6783
500+
$0.6283
1000+
$0.6058
Related Products
Welcome back, may I help you?