
* Images are for reference only
2N3055
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- 2N3055
- JLCPCB Part #
- C2848354
- Package
- TO-3
- Description
- -65℃~+150℃ 1 NPN 115W 15A 2.5MHz 3V 5 60V 700uA 7V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$1.2695
10+
$1.0488
25+
$0.9280
100+
$0.7926
500+
$0.7314
1000+
$0.7040
Welcome back, may I help you?