
* Images are for reference only
2N3442 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N3442 PBFREE
- JLCPCB Part #
- C6404298
- Package
- TO-3
- Description
- -65℃~+200℃ 10A 117W 140V 5V 80kHz NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2136
200+
$4.8736
500+
$4.7117
1000+
$4.6300
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?