
* Images are for reference only
2EDS8265H
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- 2EDS8265H
- JLCPCB Part #
- C533091
- Package
- SOIC-16-300mil
- Description
- -40℃~+150℃ 1.4mA 1.7V~2.3V 2 4.5V~20V 4.5ns 4A 6.5ns 8A Half-Bridge MOSFET Under Voltage Protection SOIC-16-300mil Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1203
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1176
In-stock Item Pricing
Qty Unit Price
1+
$1.1148
10+
$0.9118
30+
$0.8120
100+
$0.6444
500+
$0.5848
1000+
$0.5542
Related Products
Welcome back, may I help you?