
* Images are for reference only
IPS5451
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPS5451
- JLCPCB Part #
- C17312777
- Package
- TO-220AB-5
- Description
- -40℃~+150℃ 1 25mΩ 5.5V~18V Active High High Side Switch Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection TO-220AB-5 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2073
200+
$1.2801
500+
$1.2367
1000+
$1.2158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?