
* Images are for reference only
TAXD26M2BLDBET2S
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXD26M2BLDBET2S
- JLCPCB Part #
- C2827512
- Package
- DT-26
- Description
- -20℃~+70℃ 20pF 25Ω 26MHz Through Hole Crystal Oscillator ±20ppm ±30ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1004
50+
$0.0796
150+
$0.0692
1000+
$0.0542
2000+
$0.0480
5000+
$0.0447
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?