
* Images are for reference only
TAXD60K2BGKBZT2S
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXD60K2BGKBZT2S
- JLCPCB Part #
- C2827507
- Package
- DT-26
- Description
- -20℃~+70℃ 12.5pF 35kΩ 60kHz Through Hole Crystal Oscillator ±50ppm ±50ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 541
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 541
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
50+
$0.0878
150+
$0.0762
1000+
$0.0675
2000+
$0.0606
5000+
$0.0571
Related Products
Welcome back, may I help you?