
* Images are for reference only
TAXD12.27M2CLDBET2S
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXD12.27M2CLDBET2S
- JLCPCB Part #
- C2827503
- Package
- DT-38
- Description
- -20℃~+70℃ 12.27MHz 20pF 40Ω Through Hole Crystal Oscillator ±20ppm ±30ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0789
150+
$0.0686
1000+
$0.0608
2000+
$0.0545
5000+
$0.0514
Related Products