This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PS0707F3304T5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
PS0707F3304T5E
JLCPCB Part #
C2793225
Package
1210
Description
-55℃~+155℃ 200V 3.3MΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 115

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0781
200+ $0.0302
500+ $0.0293
1000+ $0.0286
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons