
* Images are for reference only
292161-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292161-5
- JLCPCB Part #
- C498882
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x5P 2mm 4A 5 5P Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 349
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 349
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0673
150+
$0.0583
1000+
$0.0517
2000+
$0.0462
5000+
$0.0436
Related Products
Welcome back, may I help you?