
* Images are for reference only
1986262-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1986262-6
- JLCPCB Part #
- C5877673
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 16 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6748
200+
$1.8658
400+
$1.8031
800+
$1.7726