
* Images are for reference only
292161-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 292161-3
- JLCPCB Part #
- C392534
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x3P 2mm 3 3P 4A Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19892
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19890
In-stock Item Pricing
Qty Unit Price
1+
$0.0708
100+
$0.0563
300+
$0.0490
1000+
$0.0435
5000+
$0.0392
10000+
$0.0371
Related Products
Welcome back, may I help you?