
* Images are for reference only
3615A4R7K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3615A4R7K
- JLCPCB Part #
- C2052549
- Package
- -
- Description
- 1.05A 210mΩ 4.7uH ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5547
200+
$1.7629
500+
$1.7020
1000+
$1.6716
Welcome back, may I help you?