
* Images are for reference only
NS03WAJ0223T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- NS03WAJ0223T5E
- JLCPCB Part #
- C2782790
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 22kΩ 75V Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1737
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1731
In-stock Item Pricing
Qty Unit Price
1+
$0.0061
500+
$0.0059
1500+
$0.0058
5000+
$0.0057
Related Products
Welcome back, may I help you?