This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NS01WMF1502TEE

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
NS01WMF1502TEE
JLCPCB Part #
C2782014
Package
0201
Description
-55℃~+155℃ 15kΩ 25V 50mW ±1% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7463

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0032
200+ $0.0013
500+ $0.0012

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons