
* Images are for reference only
CIGT201610LMR68MNE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIGT201610LMR68MNE
- JLCPCB Part #
- C307629
- Package
- 0806
- Description
- 2.7A 3.8A 46mΩ 680nH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 211
In-stock Item Pricing
Qty Unit Price
1+
$0.0239
200+
$0.0184
600+
$0.0154
3000+
$0.0136
9000+
$0.0120
21000+
$0.0111
Related Products
Welcome back, may I help you?