
* Images are for reference only
ES06WKJ0120T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- ES06WKJ0120T5E
- JLCPCB Part #
- C2773583
- Package
- 1206
- Description
- -55℃~+155℃ 12Ω 500V 667mW Thick Film Resistor ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 711
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0336
200+
$0.0131
500+
$0.0126
1000+
$0.0124
Related Products
Welcome back, may I help you?