
* Images are for reference only
CQ06W4F140JT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CQ06W4F140JT5E
- JLCPCB Part #
- C2771211
- Package
- 1206
- Description
- -55℃~+155℃ 14Ω 200V 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 231
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 231
In-stock Item Pricing
Qty Unit Price
1+
$0.0049
1000+
$0.0039
5000+
$0.0034
10000+
$0.0030
50000+
$0.0027
100000+
$0.0026
Related Products
Welcome back, may I help you?