
* Images are for reference only
1210W2F910MT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 1210W2F910MT5E
- JLCPCB Part #
- C2765498
- Package
- 1210
- Description
- -55℃~+155℃ 200V 500mW 91mΩ Thick Film Resistor ±1% ±800ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0199
200+
$0.0156
600+
$0.0131
5000+
$0.0116
10000+
$0.0104
20000+
$0.0097
Related Products
Welcome back, may I help you?