
* Images are for reference only
ICM7225IQH+TD
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- ICM7225IQH+TD
- JLCPCB Part #
- C2677658
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 4V~6V PLCC-44(16.6x16.6) Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2198
200+
$5.8912
500+
$5.6831
1000+
$5.5814
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

ICM7225IQH+D
Analog Devices Inc./Maxim Integrated
$42.0105

ICM7225IQH-D
Analog Devices Inc./Maxim Integrated
$10.1111

ICM7224IQH+D
Analog Devices Inc./Maxim Integrated
$17.2427

TC7107ACLW
Microchip Tech
$18.7671

ICM7211AIQH+D
Analog Devices Inc./Maxim Integrated
$5.5524

MM5451YV-TR
Microchip Tech
$14.5181
Welcome back, may I help you?