
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 12mV | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 95V/us | |
| Single supply | 2.7V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Ib - Input Bias Current | 800nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4452EUK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 12mV | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 95V/us | |
| Single supply | 2.7V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Ib - Input Bias Current | 800nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4452EUK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4452EUK datasheets or manufacturer documentation.
The MAX4452EUK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.