
* Images are for reference only
PI3PCIE3242AZLEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3PCIE3242AZLEX
- JLCPCB Part #
- C2674424
- Package
- WQFN-30-EP(2.5x4.5)
- Description
- -40℃~+85℃ 3V~3.6V 8Gbps PCIe WQFN-30-EP(2.5x4.5) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1546
10+
$5.0402
30+
$4.9629
100+
$4.8855
Welcome back, may I help you?