
* Images are for reference only
PI3PCIE3412AZLEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3PCIE3412AZLEX
- JLCPCB Part #
- C2150835
- Package
- TQFN-40-EP(3x6)
- Description
- -40℃~+85℃ 1.5pF 2:1 3V~3.6V 5Ω 8GHz TQFN-40-EP(3x6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3326
200+
$0.5157
500+
$0.4979
1000+
$0.4899
Related Products
Welcome back, may I help you?