
* Images are for reference only
TLE9251LEXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE9251LEXUMA1
- JLCPCB Part #
- C2671602
- Package
- TSON-8
- Description
- -40℃~+150℃ 18uA 38mA 4.5V~5.5V 5Mbps CAN FD Transceiver TSON-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2961
10+
$2.8353
30+
$2.5608
100+
$2.2847
500+
$2.1578
1000+
$2.1000
Related Products
Welcome back, may I help you?