
* Images are for reference only
MAX1113EEE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1113EEE+T
- JLCPCB Part #
- C2670409
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 0.5LSB 4 4.5V~5.5V 50kHz 8 SPI QSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5700
200+
$2.1568
500+
$2.0811
1000+
$2.0425
Related Products
Welcome back, may I help you?