
* Images are for reference only
PI6LC48P0101LIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6LC48P0101LIEX
- JLCPCB Part #
- C2667929
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 2 2.5V~3.3V 750MHz TSSOP-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8902
200+
$2.2797
500+
$2.1994
1000+
$2.1593
Welcome back, may I help you?