
* Images are for reference only
SI5350C-B04579-GTR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5350C-B04579-GTR
- JLCPCB Part #
- C2663740
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.71V~3.6V 200MHz 8 MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1471
200+
$0.8308
500+
$0.8018
1000+
$0.7873
Related Products
Welcome back, may I help you?