
* Images are for reference only
PI6C5912016ZDIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6C5912016ZDIEX
- JLCPCB Part #
- C2651327
- Package
- TQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 16 2 2.375V~3.465V 2GHz TQFN-48-EP(7x7) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8657
200+
$3.8191
500+
$3.6845
1000+
$3.6187
Related Products
Welcome back, may I help you?