
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | DFN-14-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | Controller | |
| Voltage - Supply | 3.3V~16V | |
| Current - Supply | 6mA | |
| Quiescent Supply Current | 550uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP43771FBZ-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | DFN-14-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Applications Function | Controller | |
| Voltage - Supply | 3.3V~16V | |
| Current - Supply | 6mA | |
| Quiescent Supply Current | 550uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP43771FBZ-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP43771FBZ-13 datasheets or manufacturer documentation.
Datasheet: AP43771FBZ-13 Datasheet (PDF)
The AP43771FBZ-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.