
* Images are for reference only
MAX6639AEE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6639AEE+T
- JLCPCB Part #
- C2650218
- Package
- QSOP-16
- Description
- -40℃~+125℃ 10uA 11bit 125ms 3V~3.6V SMBus Temperature threshold monitoring、Low-power standby、Multi-channel temperature sensing ±2℃ QSOP-16 Specialized Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0105
200+
$3.4873
500+
$3.3649
1000+
$3.3037
Related Products
Welcome back, may I help you?