
* Images are for reference only
MAX14914AATE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX14914AATE+
- JLCPCB Part #
- C1019840
- Package
- TQFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1 10V~40V 120mΩ Active High High Side Switch TQFN-16-EP(4x4) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2652
200+
$1.2640
490+
$1.2207
980+
$1.1982
Related Products
Welcome back, may I help you?