
* Images are for reference only
MAX6226ALA50+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6226ALA50+
- JLCPCB Part #
- C3679940
- Package
- CLCC-8(3.8x3.8)
- Description
- -40℃~+125℃@(Ta) 10mA 2.85uVp-p 5.2V~12.6V 500uA 5V 5ppm/℃ Fixed Series ±0.02% CLCC-8(3.8x3.8) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$26.6296
30+
$25.3814
Related Products