
* Images are for reference only
PVC2X11
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- PVC2X11
- JLCPCB Part #
- C19521682
- Package
- Plugin,P=24.6mm
- Description
- -55℃~+105℃ 10nF 500V ±10% 插件,P=24.6mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2864
200+
$1.3114
500+
$1.2680
1000+
$1.2455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →