
* Images are for reference only
CGS433U050X5C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS433U050X5C
- JLCPCB Part #
- C2622454
- Package
- Bolt,D76.2xL130.18mm
- Description
- -10%~+75% -40℃~+85℃ 12.7A@120Hz 130.18mm 2000hrs@85℃ 23mΩ@120Hz 43000uF 50V 76.2mm 螺栓,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.4554
200+
$26.1046
500+
$25.1872
1000+
$24.7350
Related Products

CGS433U040X5C
Cornell Dubilier Electronics
$118.4418

CGS603U050X5C
Cornell Dubilier Electronics
$93.0269

CGS533U040X5C
Cornell Dubilier Electronics
$65.0845

E32D3B1HPN682MED0U
NCC(Nippon Chemi-Con)
$68.5407

ERWE401LGN562MED0U
NCC(Nippon Chemi-Con)
$26.0060

E32D800HPN683MED0U
NCC(Nippon Chemi-Con)
$57.0107
Welcome back, may I help you?