* Images are for reference only
MLS331M200EK1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS331M200EK1D
- JLCPCB Part #
- C2623697
- Package
- Plugin
- Description
- 330uF 200V 426mΩ@120Hz 6.2A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS331M200EK1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS331M200EK1D technical specifications, attributes, and parameters.
MLS331M200EK1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS331M200EK1D datasheets or manufacturer documentation.
Datasheet: MLS331M200EK1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCH38FM680J-Y
Cornell Dubilier Electronics
$80.9535
-
380LQ472M080K042
Cornell Dubilier Electronics
$2.9385
-
WBR250-25A
Cornell Dubilier Electronics
$7.137
-
DME2S33K-F
Cornell Dubilier Electronics
$0.3279
-
942C10W1K-F
Cornell Dubilier Electronics
$8.5065
-
CMR06F302JODR
Cornell Dubilier Electronics
$91.878