
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D63.5xL144.45mm | |
| Operating Temperature | -40℃~+95℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 28.58mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 144.45mm | |
| Tolerance | ±20% | |
| Capacitance | 0.17F | |
| Diameter | 63.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500C174M035CF2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D63.5xL144.45mm | |
| Operating Temperature | -40℃~+95℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 28.58mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 144.45mm | |
| Tolerance | ±20% | |
| Capacitance | 0.17F | |
| Diameter | 63.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500C174M035CF2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500C174M035CF2G datasheets or manufacturer documentation.
Datasheet: 500C174M035CF2G Datasheet (PDF)
The 500C174M035CF2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.