* Images are for reference only
HVMLS383M010EB1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS383M010EB1C
- JLCPCB Part #
- C2623525
- Package
- Plugin
- Description
- 38000uF 10V 31mΩ@120Hz ±20% 19.5A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS383M010EB1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS383M010EB1C technical specifications, attributes, and parameters.
HVMLS383M010EB1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS383M010EB1C datasheets or manufacturer documentation.
Datasheet: HVMLS383M010EB1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX272M080K032
Cornell Dubilier Electronics
$3.0555
-
500C472M450DP2F
Cornell Dubilier Electronics
$109.9485
-
MLS162M075EA0A
Cornell Dubilier Electronics
$165.1425
-
MMP6P1K-F
Cornell Dubilier Electronics
$1.185
-
MMWA05W2K-F
Cornell Dubilier Electronics
$5.682
-
CDV30FH161GO3F
Cornell Dubilier Electronics
$55.689