* Images are for reference only
MLS173M020EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS173M020EB0A
- JLCPCB Part #
- C2623439
- Package
- Plugin
- Description
- 17000uF 20V 33mΩ@120Hz ±20% 19.5A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS173M020EB0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS173M020EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS173M020EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS173M020EB0A datasheets or manufacturer documentation.
Datasheet: MLS173M020EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
150393J400CB
Cornell Dubilier Electronics
$1.3365
AFC107M25F24T-F
Cornell Dubilier Electronics
$0.4418
500C942T200DF2B
Cornell Dubilier Electronics
$93.729
381LX331M350A022
Cornell Dubilier Electronics
$4.4355
947D271K112CCRSN
Cornell Dubilier Electronics
$92.457
SEK3R3M050ST
Cornell Dubilier Electronics
$0.1667