* Images are for reference only
HVMLS491M200EA1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS491M200EA1C
- JLCPCB Part #
- C2623358
- Package
- Plugin
- Description
- 490uF 200V 285mΩ@120Hz ±20% 7.7A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS491M200EA1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS491M200EA1C technical specifications, attributes, and parameters.
HVMLS491M200EA1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS491M200EA1C datasheets or manufacturer documentation.
Datasheet: HVMLS491M200EA1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DME6P15K
Cornell Dubilier Electronics
$1.521
-
CGS432T200X4C
Cornell Dubilier Electronics
$74.133
-
OTBL105KNPIR-F
Cornell Dubilier Electronics
$30.354
-
AHA476M35F24T-F
Cornell Dubilier Electronics
$0.5625
-
CMR04F221FPDM
Cornell Dubilier Electronics
$59.571
-
CMR05F131GPDP
Cornell Dubilier Electronics
$40.299