* Images are for reference only
HVMLS331M250EA1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS331M250EA1C
- JLCPCB Part #
- C2623344
- Package
- Plugin
- Description
- 330uF 250V 399mΩ@120Hz ±20% 6.3A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS331M250EA1C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS331M250EA1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS331M250EA1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS331M250EA1C datasheets or manufacturer documentation.
Datasheet: HVMLS331M250EA1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK227M2AR44VT-F
Cornell Dubilier Electronics
$3.8235
-
205K100CS4
Cornell Dubilier Electronics
$14.0895
-
MLP123M025EA0D
Cornell Dubilier Electronics
$84.081
-
382LX152M450B082VS
Cornell Dubilier Electronics
$19.704
-
380LX271M500A042
Cornell Dubilier Electronics
$16.0695
-
CD17ED470JO3F
Cornell Dubilier Electronics
$4.638