This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLP491M250EA0A

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MLP491M250EA0A
JLCPCB Part #
C2622972
Package
Plugin
Description
-55℃~+85℃ 12.7mm 2000hrs@85℃ 25.4mm 250V 285mΩ@120Hz 3.1A@20kHz 490uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $90.5316
200+ $35.0343
500+ $33.8036
1000+ $33.1947
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons