
* Images are for reference only
MEXY2A274K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MEXY2A274K
- JLCPCB Part #
- C19516760
- Package
- Plugin,P=15mm
- Description
- -40℃~+100℃ 270nF 275V Y2、X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8984
200+
$0.3591
600+
$0.3478
1200+
$0.3414