This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MLP272M100EB1D

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MLP272M100EB1D
JLCPCB Part #
C2622698
Package
Plugin
Description
-55℃~+85℃ 100V 12.7mm 2000hrs@85℃ 25.4mm 2700uF 47mΩ@120Hz 8.7A@20kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $96.1065
200+ $37.1932
500+ $35.8849
1000+ $35.2405
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons