
* Images are for reference only
UMR1C100MCD2TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMR1C100MCD2TP
- JLCPCB Part #
- C1952401
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5mm 10uF 16V 2000hrs@85℃ 27mA@10kHz 4mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1044
200+
$0.0405
500+
$0.0390
1000+
$0.0384