This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS572U050R3C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS572U050R3C
JLCPCB Part #
C2622576
Package
Bolt,D34.93xL79.38mm
Description
-10%~+75% -40℃~+85℃ 2000hrs@85℃ 3.2A@120Hz 34.93mm 50V 5700uF 79.38mm 96mΩ@120Hz 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4958
200+ $6.7716
500+ $6.5332
1000+ $6.4156
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons