
* Images are for reference only
CD17FD131JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17FD131JO3
- JLCPCB Part #
- C6144809
- Package
- -
- Description
- -55℃~+150℃ 11.7mm 130pF 500V 9.4mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1473
200+
$2.0544
500+
$1.9850
1000+
$1.9511
Related Products

CD17FD181JO3
Cornell Dubilier Electronics
$5.8224

CD17FD121JO3
Cornell Dubilier Electronics
$4.9406

CD10FD131JO3
Cornell Dubilier Electronics
$7.7637

CMR04E220JPDP
Cornell Dubilier Electronics
$41.3008

CD15FD511GO3
Cornell Dubilier Electronics
$11.1037

CMR06F362FPDR
Cornell Dubilier Electronics
$148.8359
Welcome back, may I help you?